
Four-position circular connector with male pin contacts, featuring a shielded, environment-resistant aluminum shell with electroless nickel plating. This MIL-DTL-38999 Series III Tri-Start™ TV receptacle offers a 13A current rating and operates across a wide temperature range of -65°C to 200°C. Contacts are copper alloy with gold plating, suitable for crimp termination. Designed for wall mount panel installation, it provides a secure and reliable connection.
Amphenol D38999/20FC4PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.