
**Circular Connector, Size 15, 18-Way, Male Pin (L/C)**. This MIL-DTL-38999 Series III, Tri-Start™ TV circular connector features a robust aluminium shell with an electroless nickel finish, offering superior environmental resistance. It accommodates 18 male crimp contacts made from copper alloy with gold plating for reliable signal integrity. Designed for panel mounting with flanges, this shielded receptacle operates across a wide temperature range of -65°C to 200°C.
Amphenol D38999/20FD18PB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FD18PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.