Shielded, environment-resistant circular connector featuring 19 positions with straight orientation and crimp termination. Constructed with an aluminum shell and electroless nickel plating, it utilizes copper alloy contacts with gold plating. This receptacle offers a current rating of 7.5A and operates across a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 Series III standards. Designed for wall mounting with a panel flange, it measures 32.74mm in length and 31.3mm in depth.
Amphenol D38999/20FD19AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FD19AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.