Circular connector, receptacle gender, featuring 5 positions and 5 contacts. Constructed with an aluminum shell and body, finished with electroless nickel plating. Contacts are copper alloy with gold plating, suitable for crimp termination. Designed for wall mount applications with a straight orientation, operating within a temperature range of -65°C to 200°C. This shielded, environment-resistant connector is RoHS compliant.
Amphenol D38999/20FD5PE technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FD5PE to view detailed technical specifications.
No datasheet is available for this part.