This Amphenol connector features 55 contacts with a copper alloy material and gold plating. The contacts are of the crimp type and are shielded for improved performance. The connector is designed for panel and flange mounting and is rated for environment resistance. It is part of the MIL-DTL-38999 Series III and is packaged in bulk.
Amphenol D38999/20FE35PNLC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20FE35PNLC to view detailed technical specifications.
No datasheet is available for this part.