General purpose circular receptacle connector featuring 6 positions and 6 contacts. This MIL-DTL-38999 Series III component offers a straight orientation and crimp termination. Constructed with an aluminum shell and electroless nickel plating, it boasts a 23A current rating and operates within a wide temperature range of -65°C to 200°C. Designed for wall mounting with flanges, it provides environmental resistance and is RoHS compliant.
Amphenol D38999/20FE6SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FE6SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.