Eight-position circular connector featuring male, gold-plated copper contacts for crimp termination. This straight, shielded receptacle offers a 13A current rating and operates within a temperature range of -65°C to 200°C. Constructed with an aluminum body and electroless nickel shell finish, it is designed for panel mounting and meets MIL-DTL-38999 Series III specifications.
Amphenol D38999/20FE8AA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FE8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.