
28-position straight circular connector receptacle, designed for wall mount applications. Features a durable aluminum body with electroless nickel plating and gold-plated copper alloy contacts. This MIL-DTL-38999 Series III connector offers a wide operating temperature range of -65°C to 200°C and is shielded for enhanced performance. Termination is via crimp, with a panel mount flange for secure installation.
Amphenol D38999/20FF28PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FF28PN to view detailed technical specifications.
No datasheet is available for this part.
