
100-position circular receptacle connector featuring a straight, panel mount design with flange. Constructed with an aluminum shell and electroless nickel plating, this MIL-DTL-38999 Series III component offers female copper alloy contacts with gold plating for reliable signal integrity. Operating across a wide temperature range of -65°C to 200°C, it provides environmental resistance and shielding. Termination is via crimp, with a shell size of 23 and a length of 32.77mm.
Amphenol D38999/20FH35SE technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FH35SE to view detailed technical specifications.
No datasheet is available for this part.