MIL-DTL-38999 Series III circular connector, size 11, featuring 13 female crimp contacts made of gold-plated copper alloy. This receptacle connector offers a straight orientation and a current rating of 5A, with a wide operating temperature range from -65°C to 175°C. Constructed with a green composite shell and cadmium plating, it provides shielded, environment-resistant performance suitable for wall mount applications.
Amphenol D38999/20JB35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JB35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.