Environmentally resistant circular connector featuring 22 male positions with gold-plated copper alloy contacts. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a straight, shielded configuration with a 5A current rating and operates across a wide temperature range of -65°C to 175°C. Designed for wall mount applications, it utilizes a composite shell with cadmium plating and a shell size of 13, with crimp termination.
Amphenol D38999/20JC35PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.9mm |
| Gender | Male |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JC35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.