22-position circular connector with male copper alloy contacts featuring gold plating for superior conductivity. This straight, wall-mount receptacle boasts a composite shell with cadmium plating, rated for 5A and operating temperatures from -65°C to 175°C. Designed to MIL-DTL-38999 Series III standards, it offers shielded performance and a panel mount configuration.
Amphenol D38999/20JC35PN technical specifications.
| Body Material | Composite |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JC35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.