
Environmentally resistant circular connector featuring 22 positions and 22 contacts. This female, straight orientation component utilizes gold-plated copper alloy contacts for superior conductivity. Designed for wall mount applications, it offers a panel mount flange and a composite shell with cadmium plating. Operating across a wide temperature range of -65°C to 175°C, this shielded connector is MIL-DTL-38999 Series III compliant.
Amphenol D38999/20JC35SC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Female |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JC35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.