Amphenol D38999/20JC4SA-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JC4SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.