Amphenol D38999/20JC98BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JC98BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.