10-position circular receptacle with female copper alloy contacts featuring gold plating for superior conductivity. This MIL-DTL-38999 Series III connector boasts a composite shell with a cadmium finish, offering robust environmental resistance and shielding. Designed for wall mount applications, it supports panel mounting with flanges and operates across a wide temperature range of -65°C to 175°C. Termination is via crimp, ensuring secure connections.
Amphenol D38999/20JC98JB technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JC98JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.