General purpose circular receptacle connector featuring 10 female contacts with copper alloy, gold-plated terminals. This MIL-DTL-38999 Series III, Tri-Start™ compliant component offers a straight orientation and panel/wall mount capability with a composite body and aluminum shell plated in cadmium. Rated for 7.5A current and operating temperatures from -65°C to 200°C, it is environment resistant and designed for crimp termination.
Amphenol D38999/20JC98SA technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JC98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.