Circular receptacle connector, size 17, featuring 26 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III component boasts a composite shell with cadmium plating and a green housing, offering environmental resistance and shielding. Designed for panel, flange, or wall mounting with a straight orientation, it operates within a temperature range of -65°C to 175°C.
Amphenol D38999/20JE26SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JE26SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.