55-way circular receptacle connector, size 17, featuring male copper alloy contacts with gold plating. This MIL-DTL-38999 compliant component boasts a composite body and aluminum shell, both cadmium plated, for robust performance. Operating across a wide temperature range of -65°C to 200°C, it offers straight orientation and wall mount capability with crimp termination.
Amphenol D38999/20JE35PA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JE35PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.