55-position circular MIL-SPEC receptacle connector featuring a straight, wall-mount configuration. Constructed with an aluminum shell and body, it utilizes gold-plated copper alloy contacts for reliable signal transmission. Rated for 5A current and operating across a wide temperature range of -65°C to 200°C, this connector is designed for demanding applications. The crimp termination method ensures secure wire connections.
Amphenol D38999/20JE35SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JE35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.