
41-position circular receptacle connector with straight orientation and crimp termination. Features a composite shell with cadmium plating, aluminum body, and copper alloy contacts with gold plating. Rated for 7.5A current and operates within a temperature range of -65°C to 175°C. Designed for wall mount panel installation and meets MIL-DTL-38999 Series III specifications.
Amphenol D38999/20JG41BA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JG41BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.