
41-position circular MIL-DTL-38999 Series III wall-mount receptacle connector with female crimp contacts. Features a composite shell in size 21 with a green housing and cadmium plating. Copper alloy contacts are gold plated, offering a 7.5A current rating and 850V voltage rating. Designed for environmental resistance, it operates from -65°C to 175°C and accepts 20AWG wire.
Amphenol D38999/20JG41SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 21 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JG41SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.