
General purpose, MIL-DTL-38999 Series III circular connector, size 21 receptacle with 4 male contacts. Features copper alloy, gold-plated, crimp contacts and a composite body with an aluminum shell. Rated for environmental resistance and operates from -65°C to 200°C. Panel mount with flange, straight orientation, and cadmium plating.
Amphenol D38999/20JG75PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JG75PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.