100-way circular receptacle connector, size 23, featuring a composite body and shell with cadmium plating. This MIL-DTL-38999 Series III, Tri-Start™ TV connector utilizes copper alloy contacts with gold plating, designed for crimp termination. Operating across a temperature range of -65°C to 175°C, it offers shielded, environment-resistant performance with straight orientation and panel mount capability.
Amphenol D38999/20JH35JN-LC technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JH35JN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.