
General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 100 male contacts with gold-plated copper alloy and copper contacts. This straight, wall-mount receptacle boasts a composite body and aluminum shell with cadmium plating, rated for 5A current and operating temperatures from -65°C to 200°C. It includes panel mount capability with flanges and a shell size of 23, with crimp termination and no strain relief.
Amphenol D38999/20JH35PN technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JH35PN to view detailed technical specifications.
No datasheet is available for this part.