100-position circular MIL-DTL-38999 Series III receptacle with straight, shielded, wall mount configuration. Features aluminum and composite body construction with a green housing color and cadmium shell plating. Copper alloy contacts with gold plating utilize crimp termination and are rated for 5A, operating between -65°C and 175°C.
Amphenol D38999/20JH35SN-LC technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JH35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.