General purpose circular connector, MIL-DTL-38999 Series III compliant, featuring 128 contacts with a straight orientation and wall mount configuration. This receptacle offers a 5A current rating and operates across a wide temperature range from -65°C to 200°C. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating for reliable connectivity. Termination is achieved via crimp, and the shell is cadmium plated.
Amphenol D38999/20JJ35BB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JJ35BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.