This circular MIL-spec receptacle connector features a metal body and shell, constructed from stainless steel with a passivated shell finish. It offers 3 positions with female, circular, crimp-type contacts made of copper alloy and plated with gold. Rated for 7.5A, it operates across a wide temperature range of -65°C to 200°C and is environment-resistant and RoHS compliant. The straight, shielded connector is designed for wall mounting with a shell size of 9.
Amphenol D38999/20KA98SN-LC technical specifications.
| Body Material | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KA98SN-LC to view detailed technical specifications.
No datasheet is available for this part.