Amphenol D38999/20KC35BD technical specifications.
| Body Material | Metal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20KC35BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
