Environmentally resistant circular receptacle housing, featuring 22 positions and a straight orientation for panel mounting. This MIL-DTL-38999 Series III connector utilizes crimp termination for its 22 contacts, each rated for 5A. Constructed with a stainless steel shell, size 13, and a passivated finish, it operates within a temperature range of -65°C to 200°C. The housing color is silver, and the component is shielded and RoHS compliant.
Amphenol D38999/20KC35SN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.408201oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.