Amphenol D38999/20KC4SN-LC technical specifications.
| Body Material | Metal, Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC4SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.