Circular connector, receptacle gender, featuring 8 contacts and 8 positions. This MIL-DTL-38999 Series III component boasts a stainless steel shell and body, with copper alloy contacts plated in gold. Rated for 7.5A current and 850V voltage, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp for 20AWG wire.
Amphenol D38999/20KC8PA-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC8PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.