Eight-position, straight, wall-mount circular connector with crimp termination. Features copper alloy contacts with gold plating, rated for 7.5A and 850V. Operates across a wide temperature range of -65°C to 200°C. Constructed with a stainless steel shell and plating, meeting MIL-DTL-38999 standards. Designed for 20AWG wire.
Amphenol D38999/20KC8PB technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC8PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.