Circular connector receptacle featuring 8 female copper alloy contacts with gold plating, rated for 7.5A. This MIL-DTL-38999 Series III component boasts a stainless steel shell and body, offering environmental resistance and a straight, shielded orientation. Designed for wall mount applications with a panel flange, it operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol D38999/20KC8SN technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC8SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.