MIL-DTL-38999 Series III circular connector, a 10-position receptacle with male, circular crimp contacts. Features a stainless steel shell with a passivated finish, rated for 7.5A current and operating temperatures from -65°C to 200°C. This straight, wall-mount connector is shielded, environment-resistant, and RoHS compliant.
Amphenol D38999/20KC98PN-LC technical specifications.
| Body Material | Metal, Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KC98PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.