General purpose circular receptacle, size 17, featuring 26 female contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector offers a straight, wall-mount orientation with a crimp termination. It operates within a temperature range of -65°C to 200°C and has a current rating of 7.5A. The stainless steel shell and plating ensure durability.
Amphenol D38999/20KE26SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KE26SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.