The MIL-DTL-38999 Series III connector is a shielded, 39-position connector designed for panel mount applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 13A and features a copper alloy contact material with gold plating. It is made of steel with a shell size of 21 and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Features | Shielded |
| Gender | Male |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Steel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |