Amphenol D38999/20LC35PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | D38999/20 |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol D38999/20LC35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.