This MIL-DTL-38999 circular receptacle connector features a composite body with electroless nickel plating and an aluminum shell also plated in electroless nickel. It offers 6 female copper alloy contacts with gold plating, rated for 5A and 550V, and supports a 22AWG wire gauge. Designed for wall mounting with a straight orientation, this connector operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol D38999/20MA35SA-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MA35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.