This Amphenol connector features 13 circular crimp contacts, a silver housing, and a composite shell with electroless nickel finish. It is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. The connector is shielded and suitable for environment-resistant applications, with a bulk packaging option available.
Sign in to ask questions about the Amphenol D38999/20MB35BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20MB35BC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MB35BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.