22-position, female circular receptacle connector featuring crimp termination and a straight orientation. Constructed with a composite shell and aluminum body, both plated with electroless nickel for durability. This MIL-DTL-38999 Series III connector offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. Designed for wall or panel mounting with flanges, it provides shielded connectivity.
Amphenol D38999/20MC35SA-LC technical specifications.
| Body Material | Aluminium, Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MC35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.