Amphenol D38999/20ME2AA technical specifications.
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Length | 31.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.