General purpose circular MIL-DTL-38999 connector, size 17, wall mount receptacle with 55 male crimp contacts. Features composite shell material with electroless nickel plating, copper alloy contacts with gold plating, and a current rating of 5A. Operates across a temperature range of -65°C to 200°C, offering environmental resistance and shielding. Straight orientation, panel/flange/wall mountable, with a depth of 33.7mm and length of 32.69mm.
Amphenol D38999/20ME35PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.