This circular receptacle connector features 6 positions and 6 contacts, designed for crimp termination. It boasts a composite body and aluminum shell with electroless nickel plating, offering environmental resistance. The copper alloy contacts are gold plated for optimal conductivity, supporting a 23A current rating. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-38999 Series III compliant component is suitable for wall mount applications.
Amphenol D38999/20ME6SA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME6SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.