Eight-position circular connector, receptacle gender, with straight orientation and wall mount configuration. Features a composite body and aluminum shell with electroless nickel plating. Contacts are copper alloy with gold plating, designed for crimp termination. Operates within a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards.
Amphenol D38999/20ME8PA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.