Environmentally resistant, wall-mount circular connector featuring 100 male copper alloy contacts with gold plating. This straight, shielded receptacle offers a 5A current rating and operates within a -65°C to 200°C temperature range. Constructed with an aluminum shell and electroless nickel plating, it adheres to MIL-DTL-38999 standards and utilizes crimp termination.
Amphenol D38999/20MH35HN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH35HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.