This is a 100-position, male pin, straight circular receptacle connector designed for wall mount applications. Featuring a composite shell with electroless nickel plating, it offers a current rating of 5A and operates within a temperature range of -65°C to 200°C. The connector utilizes copper alloy contacts with gold plating for superior mating performance, adhering to MIL-DTL-38999 Series III standards. It is shielded, environment resistant, RoHS compliant, and terminates via crimp.
Amphenol D38999/20MH35PB technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.