100-position, female circular connector featuring a straight, wall-mount configuration. This MIL-DTL-38999 Series III component boasts a copper alloy contact material with gold plating for superior conductivity and a 5A current rating. Operating across a wide temperature range of -65°C to 200°C, it offers robust environmental resistance with a shielded, composite shell finished in electroless nickel. Termination is via crimp, and the connector is RoHS and REACH SVHC compliant.
Amphenol D38999/20MH35SB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.