100-position female circular connector with straight orientation and wall mount capability. Features gold-plated copper alloy contacts for superior conductivity and durability. Designed for extreme environments with a wide operating temperature range of -65°C to 200°C. Composite shell with electroless nickel finish provides robust shielding and environmental resistance. Compliant with RoHS and REACH SVHC standards.
Amphenol D38999/20MH35SC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 31.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.