Amphenol D38999/20MH55BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 55 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH55BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.